TREND Networks STNT-KIT Cable Tester LAN, USB
- RS庫存編號:
- 274-3256
- 製造零件編號:
- STNT-KIT
- 製造商:
- TREND Networks
小計(1 件)*
HK$35,365.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$35,365.00 |
* 參考價格
- RS庫存編號:
- 274-3256
- 製造零件編號:
- STNT-KIT
- 製造商:
- TREND Networks
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TREND Networks | |
| Equipment Type | Cable Tester | |
| Product Type | Network Cable Tester | |
| LAN Category | Cat5e | |
| Connector Type | LAN, USB | |
| Model Number | STNT-KIT | |
| Tone | No | |
| Power Source | Battery | |
| Battery Type | Nickel-Metal Hydride | |
| Battery Life | 5h | |
| Display Type | Touch Screen | |
| Height | 175mm | |
| Weight | 400g | |
| Standards/Approvals | 568, IEEE802.3ab | |
| Width | 40mm | |
| Length | 80mm | |
| Plug Type | UK, EU, US | |
| 選取全部 | ||
|---|---|---|
品牌 TREND Networks | ||
Equipment Type Cable Tester | ||
Product Type Network Cable Tester | ||
LAN Category Cat5e | ||
Connector Type LAN, USB | ||
Model Number STNT-KIT | ||
Tone No | ||
Power Source Battery | ||
Battery Type Nickel-Metal Hydride | ||
Battery Life 5h | ||
Display Type Touch Screen | ||
Height 175mm | ||
Weight 400g | ||
Standards/Approvals 568, IEEE802.3ab | ||
Width 40mm | ||
Length 80mm | ||
Plug Type UK, EU, US | ||
豁免
- COO (Country of Origin):
- MY
The TREND Networks SignalTEK NT uses a test method known as wide area networks for transmission testing to prove the performance of a network by sending ethernet data through cables and network devices. It generates test reports automatically in PDF or CSV format. The network transmission tester requires no configuration by the user as the two handsets pair automatically for tests.
PoE/PoE+ detection
Web data performance
IP video performance
Blink switch link LED
相关链接
- TREND Networks LXP-KIT Cable Tester RJ45
- TREND Networks NTEK-KIT Cable Tester RJ45
- TREND Networks SignalTEK 10G NT Network Tester USB
- TREND Networks SignalTEK 10G FT Network Tester USB
- TREND Networks SignalTEK 10G PRO Network Tester USB
- TREND Networks SignalTEK 10G CT Network Tester USB
- TREND Networks R163030 Cable Tester RJ45
- TREND Networks NAVITEK NT PRO Network Tester USB RJ45