小計(1 件)*
HK$2,719.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,719.00 |
* 參考價格
- RS庫存編號:
- 286-4063
- 製造零件編號:
- TM-903
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| Product Type | Network Cable Tester | |
| Equipment Type | Cable Tester | |
| Connector Type | RJ45 | |
| Model Number | TM-903 | |
| Power Source | Battery | |
| Battery Type | Alkaline | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
Product Type Network Cable Tester | ||
Equipment Type Cable Tester | ||
Connector Type RJ45 | ||
Model Number TM-903 | ||
Power Source Battery | ||
Battery Type Alkaline | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Seeit multimedia cable tester is a handheld tool that allows users to verify and troubleshoot LAN cable UTP/STP of twisted pair, video coaxial, and voice cables. It comes with a main and remote unit for each cable end, and the test results are displayed on an LCD display. The integrated microcontroller allows for easy management and detection of wiring errors such as opens, shorts, miss wires, and S-hl pairs on the twisted pair cabling on the LAN cable.
Auto backlight
Operation temperature +5 to +40°C