小計(1 件)*
HK$577.90
訂單超過 HK$250.00 免費送貨
有限的庫存
- 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$577.90 |
* 參考價格
- RS庫存編號:
- 309-692
- 製造零件編號:
- TC-NT2
- 製造商:
- Trendnet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Trendnet | |
| Equipment Type | Network Cable Tester | |
| Product Type | Network Cable Tester | |
| LAN Category | Cat6e, Cat7, Cat5e, Cat3e, Cat6, Cat5A, Cat6a, Cat5, Cat4, Cat3 | |
| Connector Type | RJ45 | |
| Tone | Yes | |
| Model Number | TC-NT2 | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 27mm | |
| Length | 117mm | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Trendnet | ||
Equipment Type Network Cable Tester | ||
Product Type Network Cable Tester | ||
LAN Category Cat6e, Cat7, Cat5e, Cat3e, Cat6, Cat5A, Cat6a, Cat5, Cat4, Cat3 | ||
Connector Type RJ45 | ||
Tone Yes | ||
Model Number TC-NT2 | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Height 27mm | ||
Length 117mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The Trendnet Network Cable Teste is a comprehensive cable tester for network professionals. It accurately checks pin configurations for Ethernet cables, USB cables, BNC cables, and patch panel ports. It identifies proper, severed, short circuit, and cross connected pins for cable distances of up to 300 meters.
Continuous scan and manual scan modes
Includes BNC to Ethernet converters
Handy travel case
NDAA compliant
相关链接
- Trendnet TC-NT3 Cable Tester RJ12 RJ45
- Trendnet TC-NT3 Cable Tester
- NetAlly LRAT-1500 Network Cable Tester RJ45
- Fluke Networks Cable+Network Network Tester USB LC Fibre
- Sefram SEFRAM95 Network Tester RJ45
- Netpeppers Network Tester RJ45
- Netool.io NE1E Network Tester USB, RJ45
- Silfox Network Tester RJ12 RJ45