小計(1 件)*
HK$3,318.80
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
- 加上 4 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,318.80 |
* 參考價格
- RS庫存編號:
- 431-761
- 製造零件編號:
- NE1E
- 製造商:
- Netool.io
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Netool.io | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | USB, RJ45 | |
| Model Number | NE1E | |
| Power Source | Battery | |
| Battery Type | Polymer Lithium-ion | |
| Battery Life | 12h | |
| Height | 19.05mm | |
| Width | 44.45mm | |
| Standards/Approvals | RoHS, ATick, CE, CTick, FCC | |
| Weight | 86g | |
| Length | 107.95mm | |
| Plug Type | USB Type C | |
| 選取全部 | ||
|---|---|---|
品牌 Netool.io | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
Connector Type USB, RJ45 | ||
Model Number NE1E | ||
Power Source Battery | ||
Battery Type Polymer Lithium-ion | ||
Battery Life 12h | ||
Height 19.05mm | ||
Width 44.45mm | ||
Standards/Approvals RoHS, ATick, CE, CTick, FCC | ||
Weight 86g | ||
Length 107.95mm | ||
Plug Type USB Type C | ||
- COO (Country of Origin):
- CN
The Netool.io Lite combines essential tools for network analysis and troubleshooting in a single device. Its Compact design allows it to fit anywhere, ensuring convenience and portability. Operation and evaluation are independent of the operating system, utilizing a free app available for iOS and Android. This provides flexibility at all times, enabling efficient analysis of network switch ports.
Type Polymer Lithium-ion Cell
Size 2500mAh 9.25Wh
Voltage 3.7V
Run 3me 12 hours
相关链接
- Netool.io NE1E Network Tester RJ45, USB
- Netool.io NE1D Network Tester USB
- Netool.io NE1D Network Tester USB Type C
- Netool.io NE1E4 Network Tester
- Netool.io NE1D4 Network Tester
- Fluke Networks Cable+Network Network Tester USB LC Fibre
- NetAlly LR10G-200 Network Tester RJ45 USB Type-A, USB Type C
- NetAlly LRAT-3000 Network Tester SFP USB Type-A, RJ45