Netool.io NE1E Network Tester RJ45, USB

小計(1 件)*

HK$5,336.70

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,336.70

* 參考價格

RS庫存編號:
431-764
製造零件編號:
NE1E-UK
製造商:
Netool.io
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Netool.io

Product Type

Network Cable Tester

Equipment Type

Network Tester

Connector Type

RJ45, USB

Model Number

NE1E

Power Source

Battery

Battery Type

Polymer Lithium-ion

Battery Life

12h

Standards/Approvals

FCC, ATick, CE, CTick, RoHS

Weight

86g

Width

44.45mm

Height

19.05mm

Length

107.95mm

Plug Type

USB Type C

COO (Country of Origin):
CN
The Netool.io Pro2 is a versatile network diagnostic tool compatible with iOS, iPadOS, and Android systems. It features USB-C ports for charging at 1.0 Amps and data use for future applications. Communication with phones and tablets is supported via BLE 5.0 and Wi-Fi 2.4 GHz. It detects protocols including LLDP, CDP, EAP, CDPv2, EDP, FDP, SONMP, and tagged VLAN IDs 802.1Q. It supports DHCP (IPv4 and IPv6), spanning tree detection through packet sniffing, and LACP. Connectivity tests include ICMP ping, HTTP/HTTPS, trace route, and 802.1X port authentication. It is FCC, CE, RoHS, C-Tick, and A-Tick certified and can detect the public IP address of a network.

Type Polymer Lithium-ion Cell

Size 2500mAh 9.25Wh

Voltage 3.7V

Run time 12 hours

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。