小計(1 包,共 4 件)*
HK$14,463.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$14,463.60 | HK$3,615.90 |
* 參考價格
- RS庫存編號:
- 323-887
- 製造零件編號:
- NE1D4
- 製造商:
- Netool.io
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Netool.io | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| Model Number | NE1D4 | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Netool.io | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
Model Number NE1D4 | ||
Power Source Battery | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Netool.io Network cable tester supports iOS, iPadOS, and Android, featuring BLE 5.0 and 2.4GHz Wi-Fi communication. It measures 107.95 x 44.45 x 19.05mm and weighs 86g. Powered by a 2500mAh polymer lithium ion battery, it provides 12 hours of runtime. It includes a USB-C charging port at 1.0A and a USB-C data port for future use.
Sync discovered data with netool.cloud
Share discovered data via multiple platforms
Detect external IP address of the network
Spanning tree via packet sniffing
Link Aggregation Control Protocol