Fluke Networks Cable+Network Network Tester USB, RJ45, LC Fibre

小計(1 件)*

HK$46,061.18

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$46,061.18

* 參考價格

RS庫存編號:
434-370
製造零件編號:
LIQ-KIT-FMC
製造商:
Fluke Networks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke Networks

Equipment Type

Network Tester

Product Type

Network Cable Tester

LAN Category

10Gb/s Ethernet

Connector Type

USB, RJ45, LC Fibre

Model Number

Cable+Network

Tone

Yes

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

Capacitive Touch Display

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

1000BASELX, 10GBASESR, 1000BASESX, 10GBASELR

Weight

624g

Length

220mm

Height

50mm

Width

115mm

COO (Country of Origin):
US

Fluke Network Cable Tester, 8h Battery Life, 4.17kg Weight - LIQ-KIT-FMC


This network cable tester is a portable Fibre media converter kit designed to extend LinkIQ tester capabilities to 1Gb/s and 10Gb/s Fibre Ethernet ports. It enables technicians to verify connectivity, identify switch information and send IPv4/IPv6 pings via SFP‑equipped media converters, supporting both single‑mode and multimode links. The kit includes power for field operation and a carrying case for organised transport.

Features & Benefits


• Supports 1000BASE‑SX and 1000BASE‑LX for versatile 1Gb/s testing
• Handles 10GBASE‑SR and 10GBASE‑LR for 10Gb/s Fibre diagnostics
• Battery pack with 5000mAh lithium‑polymer for portable use
• USB‑C and USB‑A power outputs for converter operation and charging
• Includes LC Fibre cords and RJ45 cable for immediate connection
• Digital LED indicates remaining battery level for planning

**Applications**


• Suitable for commissioning single‑mode Fibre links in data centres
• Ideal for troubleshooting multimode Fibre installations on site
• Used with LinkIQ testers to validate switch port, VLAN and IP reachability
• Can be used for field verification of 10G Fibre ports before handover
• Used for portable network diagnostics where mains power is unavailable

What Fibre connectors and speeds are supported by the kit?


The kit uses LC‑terminated patch cords and SFP modules to test 1Gb/s and 10Gb/s links, covering 1000BASE‑SX/LX and 10GBASE‑SR/LR standards.

How is the media converter powered during field work?


A lithium‑polymer power bank with 5000mAh capacity supplies 5V/2A via USB‑C or USB‑A to run the media converters and can be recharged via USB‑C.

Which diagnostic capabilities are available when connected to a tester?


When linked to a compatible tester you can read far‑end device details, port/VLAN identifiers and perform IPv4 and IPv6 ping tests.

What items are included to make the kit ready for immediate use?


The kit contains media converters, SFPs for single‑mode and multimode, LC patch cords, an RJ45 cable, power cabling and a dedicated carrying case.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。