Fluke Networks LIQ-KIT-IS60 Network Tester RJ11, RJ45
- RS庫存編號:
- 282-2367
- 製造零件編號:
- LIQ-KIT-IS60
- 製造商:
- Fluke Networks
小計(1 件)*
HK$38,776.10
訂單超過 HK$250.00 免費送貨
新產品 - 立即預訂
- 2 件從 2026年11月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$38,776.10 |
* 參考價格
- RS庫存編號:
- 282-2367
- 製造零件編號:
- LIQ-KIT-IS60
- 製造商:
- Fluke Networks
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke Networks | |
| Product Type | Network Cable Tester | |
| Equipment Type | Network Tester | |
| Connector Type | RJ11, RJ45 | |
| Model Number | LIQ-KIT-IS60 | |
| Tone | Yes | |
| Power Source | AC Adapter | |
| Battery Type | Lithium-ion | |
| Battery Life | 8h | |
| Display Type | Capacitive Touch Display | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEEE 802.3 | |
| Weight | 624g | |
| Width | 4.5in | |
| Length | 8.5in | |
| Plug Type | RJ45 | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke Networks | ||
Product Type Network Cable Tester | ||
Equipment Type Network Tester | ||
Connector Type RJ11, RJ45 | ||
Model Number LIQ-KIT-IS60 | ||
Tone Yes | ||
Power Source AC Adapter | ||
Battery Type Lithium-ion | ||
Battery Life 8h | ||
Display Type Capacitive Touch Display | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEEE 802.3 | ||
Weight 624g | ||
Width 4.5in | ||
Length 8.5in | ||
Plug Type RJ45 | ||
- COO (Country of Origin):
- CN
Fluke Network Cable Tester, 8h Battery Life, 624g Weight - LIQ-KIT-IS60
This network cable tester is a handheld instrument designed to verify copper cabling performance and diagnose Ethernet connectivity issues on LANs. It combines frequency-based cable qualification up to 10Gb/s with switch diagnostics and IP ping capability, enabling technicians to assess cabling bandwidth and Basic network reachability in operational environments from 0–45°C.
Features & Benefits
• Reports maximum cabling speed up to 10Gb/s for pass/fail decisions
• Measures length to faults and locates opens, shorts and unterminated pairs
• Performs LLDP/CDP diagnostics to identify switch name, port and VLAN
• Executes IPv4/IPv6 ping tests including DNS and gateway response times
• Applies PoE load test and shows loaded power and voltage values
• Stores up to 1000 test results for later export via USB‑C
• Measures length to faults and locates opens, shorts and unterminated pairs
• Performs LLDP/CDP diagnostics to identify switch name, port and VLAN
• Executes IPv4/IPv6 ping tests including DNS and gateway response times
• Applies PoE load test and shows loaded power and voltage values
• Stores up to 1000 test results for later export via USB‑C
**Applications**
• Suitable for commissioning 10GBASE-T and multi‑gig links in data rooms
• Ideal for validating PoE supply to cameras and wireless access points
• Used for troubleshooting switch port configuration and VLAN mapping
• Can be used for locating and tracing cabling with tonal output
• Suitable for documenting cabling installations with PC report export
• Ideal for validating PoE supply to cameras and wireless access points
• Used for troubleshooting switch port configuration and VLAN mapping
• Can be used for locating and tracing cabling with tonal output
• Suitable for documenting cabling installations with PC report export
How is the unit charged and how long does it operate between charges?
It charges via a USB‑C connection and the internal lithium‑ion pack typically provides about 8 hours of runtime.
Which interfaces does it use to connect to copper network links?
The test port accepts standard 8‑pin modular plugs and supports both RJ45 and RJ11 connections via the supplied adaptor.
How does it detect PoE characteristics on a live port?
It negotiates power using hardware signature and software protocols, reports powered pairs and advertised power class, and can apply a load to measure loaded Watts and voltage.
What environmental conditions limit normal operation?
Normal operation is specified between 0°C and 45°C with defined relative humidity ranges and altitude limits for use with or without an AC adaptor.
How are test records exported and managed?
Results are stored onboard and can be exported to LinkWare PC over USB‑C for PDF report generation and archival.
相关链接
- Fluke Networks LIQ-KIT-FQM-100MIC Network Tester RJ45, RJ11
- Fluke Networks LIQ-KIT-VFL-FBRLRT Network Tester RJ45, RJ11
- Fluke Networks FTK1475 Network Tester RJ45, RJ11
- Fluke Networks MS2-TTK Network Tester RJ45, RJ11
- Fluke Networks LIQ-100-IE Cable Tester RJ45
- Fluke Networks LIQ-KIT-IE Cable Tester RJ45
- Fluke Networks Cable+Network Network Tester USB LC Fibre
- Fluke Networks MS-POE Cable Tester RJ11, RJ45