Fluke Networks LIQ-KIT-IE Cable Tester RJ45

小計(1 件)*

HK$47,188.80

Add to Basket
選擇或輸入數量
有限的庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$47,188.80

* 參考價格

RS庫存編號:
267-8421
Distrelec 貨號:
303-83-884
製造零件編號:
LIQ-KIT-IE
製造商:
Fluke Networks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke Networks

Equipment Type

Cable Tester

Product Type

Network Cable Tester

LAN Category

Cat6a

Connector Type

RJ45

Model Number

LIQ-KIT-IE

Tone

Yes

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

Capacitive Touch Display

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Width

114.3mm

Weight

624g

Standards/Approvals

IEEE 802.3

Length

8.5in

Plug Type

RJ45

COO (Country of Origin):
US

Fluke Network Cable Tester, 8.5in Length, 8h Battery Life - LIQ-KIT-IE


This network cable tester is a handheld diagnostic tool designed to verify twisted-pair cabling and diagnose Ethernet connectivity issues on-site. It checks cable performance up to 10Gb/s, maps wire pairs, measures length and distance-to-fault, and interrogates connected switches for port-level information. The unit is intended for technicians in automation, electronics, electrical and mechanical fields who need Rapid verification and documentation of network links.

Features & Benefits


• Measures link bandwidth up to 10Gb/s for performance validation
• Locates opens, shorts and unterminated conductors with distance readouts
• Performs switch diagnostics showing advertised speed and VLAN info
• Executes PoE load test and reports loaded voltage and power
• Stores up to 1000 test results for organised reporting
• Generates digital and analogue tones for cable tracing and identification

**Applications**


• Suitable for commissioning copper Ethernet links in industrial sites
• Ideal for verifying PoE delivery to access points and cameras
• Used for fault finding in automation cabling runs and panels
• Can be used to document cable tests for site acceptance reports
• Used with outlet identifiers to locate specific wall ports

How long will it run on a single charge during field use?


It uses a rechargeable lithium-ion cell that provides about 8 hours of typical operation and charges via USB-C.

What cable types and lengths can it assess?


It supports UTP and STP balanced twisted-pair cabling, testing to a maximum length of 305m (1000 ft).

Which protocols does it use to interrogate network switches?


It uses LLDP, CDP and link-layer signalling to report switch name, port number, advertised duplex and speeds.

How is test data exported and managed for reporting?


Results can be saved on the unit and exported via USB-C to PC software for PDF report generation.

What environmental range is acceptable for on-site testing?


It is rated to operate between 0°C and 45°C and tolerates relative humidity limits appropriate for field use.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。