Trendnet TC-NT3 Cable Tester

小計(1 件)*

HK$750.60

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$750.60

* 參考價格

RS庫存編號:
309-695
Distrelec 貨號:
303-56-772
製造零件編號:
TC-NTP1
製造商:
Trendnet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Trendnet

Product Type

Network Cable Tester

Equipment Type

Cable Tester

Model Number

TC-NT3

Power Source

From Unit Under Test

Display Type

7 Segment LCD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Height

26mm

Length

100mm

Weight

46g

Width

36mm

Standards/Approvals

CE, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3, FCC, IEEE 802.3bt, IEEE 802.3at

COO (Country of Origin):
TW
The Trendnet Inline PoE Tester is a comprehensive PoE cable tester for network professionals. This compact tool accurately tests PoE++, PoE+, PoE, and passive PoE technologies. The PoE cable tester works on active connections, and is designed to sit inline between the PoE source and PoE device.

Four digit 7 segment LED display for clear and accurate readings

User friendly design with battery free operation

Compact and lightweight for on the go testing

NDAA compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。