Trendnet TC Series 12 Port Patch Panel 255 mm Black
- RS庫存編號:
- 649-643
- 製造零件編號:
- TC-KP12V
- 製造商:
- Trendnet
小計(1 件)*
HK$101.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 13 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$101.10 |
* 參考價格
- RS庫存編號:
- 649-643
- 製造零件編號:
- TC-KP12V
- 製造商:
- Trendnet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Trendnet | |
| Panel Type | Patch | |
| Product Type | Patch Panel | |
| Number of Ports | 12 | |
| Rack Height | 255mm | |
| Colour | Black | |
| Depth | 65mm | |
| Height | 55mm | |
| Width | 255mm | |
| Standards/Approvals | TAA, NDAA | |
| Series | TC | |
| 選取全部 | ||
|---|---|---|
品牌 Trendnet | ||
Panel Type Patch | ||
Product Type Patch Panel | ||
Number of Ports 12 | ||
Rack Height 255mm | ||
Colour Black | ||
Depth 65mm | ||
Height 55mm | ||
Width 255mm | ||
Standards/Approvals TAA, NDAA | ||
Series TC | ||
- COO (Country of Origin):
- TW
The Trendnet 12-Port Blank Angled Wall Mount Keystone Patch Panel is an innovative solution designed to simplify cable management in both residential and small business environments. This modular patch panel supports an adjustable angled keystone design, providing clear access and neat organisation of cables. Its sturdy construction includes an included wall mount bracket, allowing for versatile installation either vertically or horizontally. Perfectly compatible with a range of TRENDnet keystone jacks, this wall-mounted panel ensures that your network setup is not only efficient but also aesthetically pleasing. Ideal for tackling various network applications, this compact device combines modern design with practicality, ensuring that your connectivity needs are effortlessly met while maintaining a clean, professional appearance.
Offers flexible installation options for maximum versatility
Constructed from durable plastic, ensuring long-lasting performance
Features a sleek black coating for an appealing finish
Lightweight design eases mounting and handling
Provides snap-in style access for ease of troubleshooting
Compact size is ideal for limited spaces
相关链接
- Trendnet TC Series Cat6 12 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series 1 Port RJ45 Patch Panel 22 mm
- Trendnet TC Series 24 Port Patch Panel 45 mm Black
- Trendnet TC Series 8 Port RJ45 Patch Panel Shielded Black
- Trendnet TC Series Cat6 White
- Trendnet TC Series Patch Panel
- Trendnet TC Series Cat6 48 Port Patch Panel 87 mm Black
- Trendnet TC Series Cat6 24 Port Patch Panel 45 mm Black