Trendnet TC Series 8 Port RJ45 Patch Panel Shielded Black

享受批量購買折扣

額外添加10件可節省8%

查看批量定價選項

小計(1 件)*

HK$316.70

Add to Basket
選擇或輸入數量
有庫存
  • 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$316.70-
10 +HK$291.308%

* 參考價格

RS庫存編號:
300-197
Distrelec 貨號:
301-82-392
製造零件編號:
TC-P08C6AS
製造商:
Trendnet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Trendnet

Product Type

Patch Panel

Panel Type

Patch

Number of Ports

8

Interface Type

RJ45

Shield Type

Shielded

Colour

Black

Width

220mm

Height

97mm

Standards/Approvals

RoHS, ANSI/TIA/EIA-568-B.2-1, EN50173-1: 2002, ISO/IEC 11801

Depth

25mm

Series

TC

COO (Country of Origin):
CN
The Trendnet 8 Port Cat6A Shielded Wall Mount Patch Panel is ideal for gigabit and 10G Copper Ethernet network applications. This patch panel is ideal for use with Cat6A shielded cabling, which is specifically designed to eliminate EMI and crosstalk, ensuring peak performance and data integrity.

Shielded design to eliminate EMI and crosstalk

Wall mountable metal housing

110 IDC type terminal blocks

3 year warranty

NDAA compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。