Trendnet TC Series 16 Port RJ45 Patch Panel Shielded 1 U Black
- RS庫存編號:
- 300-198
- Distrelec 貨號:
- 303-56-779
- 製造零件編號:
- TC-P16C6AS
- 製造商:
- Trendnet
小計(1 件)*
HK$675.90
訂單超過 HK$250.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$675.90 |
* 參考價格
- RS庫存編號:
- 300-198
- Distrelec 貨號:
- 303-56-779
- 製造零件編號:
- TC-P16C6AS
- 製造商:
- Trendnet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Trendnet | |
| Product Type | Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 16 | |
| Interface Type | RJ45 | |
| Shield Type | Shielded | |
| Rack Height | 1U | |
| Colour | Black | |
| Width | 440mm | |
| Standards/Approvals | EN50173-1: 2002, RoHS, ANSI/TIA/EIA-310-D, ISO/IEC 11801, ANSI/TIA/EIA-568-B.2-1 | |
| Depth | 44.45mm | |
| Height | 105mm | |
| Series | TC | |
| 選取全部 | ||
|---|---|---|
品牌 Trendnet | ||
Product Type Patch Panel | ||
Panel Type Patch | ||
Number of Ports 16 | ||
Interface Type RJ45 | ||
Shield Type Shielded | ||
Rack Height 1U | ||
Colour Black | ||
Width 440mm | ||
Standards/Approvals EN50173-1: 2002, RoHS, ANSI/TIA/EIA-310-D, ISO/IEC 11801, ANSI/TIA/EIA-568-B.2-1 | ||
Depth 44.45mm | ||
Height 105mm | ||
Series TC | ||
- COO (Country of Origin):
- CN
The Trendnet 16 Port Cat6A Shielded 1U Patch Panel is ideal for gigabit and 10G Copper Ethernet network applications. This patch panel is perfect for use with Cat6A shielded cabling, which is specifically designed to eliminate EMI and crosstalk, ensuring peak performance and data integrity.
3 year warranty
NDAA compliant
Shielded design to eliminate EMI and crosstalk
110 IDC type terminal blocks
相关链接
- Trendnet TC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- Trendnet TC Series 8 Port RJ45 Patch Panel Shielded Black
- Trendnet TC Series 1 Port RJ45 Patch Panel 22 mm
- Trendnet TC Series Cat6 24 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 12 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat5e 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series 48 Port Patch Panel Shielded 86 mm Black