InnoDisk EMP2-X402-W1 Networking Module PCIe
- RS庫存編號:
- 202-9216
- 製造零件編號:
- EMP2-X402-W1
- 製造商:
- InnoDisk
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 202-9216
- 製造零件編號:
- EMP2-X402-W1
- 製造商:
- InnoDisk
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | InnoDisk | |
| Product Type | Networking Module | |
| Sub Type | Device Server | |
| Interface Type | PCIe | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | EMP2-X402 | |
| Height | 6mm | |
| Length | 50.95mm | |
| 選取全部 | ||
|---|---|---|
品牌 InnoDisk | ||
Product Type Networking Module | ||
Sub Type Device Server | ||
Interface Type PCIe | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series EMP2-X402 | ||
Height 6mm | ||
Length 50.95mm | ||
- COO (Country of Origin):
- TW
The Innodisk Serial board is mPCIe to four RS422/485 module. It has PCI Express 2.0 x 1 input and RS-422/485 module at output. The product has 0.33W power consumption. The operating temperature ranges between -40°C to 85°C. The DB-9 x 4 is used at output side.
Supports 485HD (Half Duplex) and 485FD (Full Duplex)
4800 to 3Mbps serial data rate. 16C550 compatible. 256-byte FIFOs
Industrial temperature(-40 ºC to 85 ºC) operation
Flexible design with DB-9 connectors and cable
Termination Resistor by jumper setting
ESD up to 15KV(Electrostatic Discharge) protection circuit to prevent system damage.
30μ" golden finger, 3-year warranty
相关链接
- InnoDisk EMP2-X403-W1 Networking Module PCIe
- InnoDisk EMP2-X202-W1 Networking Module PCIe
- InnoDisk EGP2-X401-W1 Networking Module PCIe
- InnoDisk EMP2-X404-W1 25 Mbps Networking Module RS422 RS485
- InnoDisk EMPU-3201-C1 Networking Module PCIe
- InnoDisk EMPU-3401-C1 Networking Module PCIe
- WIZnet Inc WIZ812MJ Networking Module
- WIZnet Inc Networking Module 25 MHz