InnoDisk EMPU-3401-C1 Networking Module PCIe
- RS庫存編號:
- 202-9218
- 製造零件編號:
- EMPU-3401-C1
- 製造商:
- InnoDisk
小計(1 件)*
HK$708.40
訂單超過 HK$250.00 免費送貨
供應短缺
- 加上 23 件從 2026年11月16日 起發貨
我們目前的可售庫存有限,並且我們的供應商預計會出現供應短缺的狀況。
單位 | 每單位 |
|---|---|
| 1 + | HK$708.40 |
* 參考價格
- RS庫存編號:
- 202-9218
- 製造零件編號:
- EMPU-3401-C1
- 製造商:
- InnoDisk
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | InnoDisk | |
| Product Type | Networking Module | |
| Sub Type | Device Server | |
| Interface Type | PCIe | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Height | 8.45mm | |
| Series | EMPU-3401 | |
| Standards/Approvals | No | |
| Length | 50.9mm | |
| 選取全部 | ||
|---|---|---|
品牌 InnoDisk | ||
Product Type Networking Module | ||
Sub Type Device Server | ||
Interface Type PCIe | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Height 8.45mm | ||
Series EMPU-3401 | ||
Standards/Approvals No | ||
Length 50.9mm | ||
- COO (Country of Origin):
- TW
The Innodisk PCIe to dual USB 3.0 module. It has PCI Express 2.0 input and USB 3 at output. The product has 1.12W power consumption. The operating temperature ranges between -40°C to 85°C. The output connector has 19 box header.
PCI Express 2.0 to 4 x USB ports with SuperSpeed (5Gbps) data rate
Independent 1.5A overcurrent protection (OCP) for each port
Compliant with xHCI 1.0, USB 3.0 Rev 1.0
Two USB ports from CN1 provides limited power natively
Two USB ports from CN2 needs external power
Supports USB Battery Charging Specification Revision 1.2
30μ golden finger, 3 years warranty
相关链接
- InnoDisk EMPU-3201-C1 Networking Module PCIe
- InnoDisk EGP2-X401-W1 Networking Module PCIe
- InnoDisk EMP2-X202-W1 Networking Module PCIe
- InnoDisk EMP2-X403-W1 Networking Module PCIe
- InnoDisk EMP2-X402-W1 Networking Module PCIe
- InnoDisk EMP2-X404-W1 25 Mbps Networking Module RS422 RS485
- WIZnet Inc WIZ812MJ Networking Module
- InnoDisk EV2U-RMR1 Camera Module