Cherry Light Grey Wired USB Numeric Keypad

小計(1 件)*

HK$654.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$654.10

* 參考價格

RS庫存編號:
281-9254
Distrelec 貨號:
301-97-763
製造零件編號:
G84-4700LUCDE-0
製造商:
Cherry
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cherry

Product Type

Numeric Keypad

Keypad Type

Numeric

Wired/Wireless

Wired

Connection Type

USB

Number of Keys

21

Colour

Light Grey

Width

132mm

Depth

90mm

Standards/Approvals

EAN, FCC, RCM, ICES-003 (Canada), UKCA, cURus, UPC, VCCI, VDE, CE, BSMI

Height

36mm

豁免

COO (Country of Origin):
SK
The Cherry. Keypad for digital input, it is the ideal companion for your laptop. But it is also suitable for many other applications because all of its keys can be programmed (up to 24 characters per key). It is ideal for intensive use thanks to the high resistance of the keys, each of which supports more than 20 million keystrokes.

High reliability and precise typing thanks to the keys with crossed gold bar contacts

Compact dimensions and low profile design

Low weight

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。