Cherry CHERRY G84-4100 Wired USB Compact Keyboard, QWERTY (UK), Light Grey

小計(1 件)*

HK$800.80

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$800.80

* 參考價格

RS庫存編號:
281-9253
Distrelec 貨號:
303-14-079
製造零件編號:
G84-4100LCMGB-0
製造商:
Cherry
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cherry

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

CHERRY G84-4100

Connection Type

USB

Keyboard Type

Compact

Operating System

Windows 10, Windows 8, Windows 11, Windows 7

Keyboard Layout

QWERTY (UK)

Colour

Light Grey

Built-in USB Hub

No

Height

1.02in

Industrial Grade

Yes

Width

132mm

Standards/Approvals

No

Depth

11.1mm

豁免

COO (Country of Origin):
CN
The Cherry. compact keyboard is the perfect solution for users with only limited space available and low weight requirements. For example, applications in the banking sector, medical institutions or portable systems. This keyboard is perfectly suited for slim-line PCs and laptops and can be enhanced optimally with the numeric block G84-4700.

Perfect key feeling

Extremely high service life of individual keys

High-quality keyboard for outstanding writing performance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。