SIP 5 L Compressor Oil and Bottle Compressor Oil for Compressor
- RS庫存編號:
- 692-564
- 製造零件編號:
- 02352
- 製造商:
- SIP
小計(1 件)*
HK$701.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 15 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$701.60 |
* 參考價格
- RS庫存編號:
- 692-564
- 製造零件編號:
- 02352
- 製造商:
- SIP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SIP | |
| Product Type | Compressor Oil | |
| Package Size | 5 L | |
| Package Type | Bottle | |
| Application | Compressor | |
| Standards/Approvals | No | |
| Sub Type | Compressor Oil | |
| 選取全部 | ||
|---|---|---|
品牌 SIP | ||
Product Type Compressor Oil | ||
Package Size 5 L | ||
Package Type Bottle | ||
Application Compressor | ||
Standards/Approvals No | ||
Sub Type Compressor Oil | ||
豁免
- COO (Country of Origin):
- GB
SIP Compressor Oil
The SIP 5L compressor lubricating oil for piston-type compressors. It is a powerful, specialist lubricant. This lubricant oil is developed to meet the lubrication demands of modern reciprocating piston compressors. It lubricates modern reciprocating compressors.
Features and Benefits
High anti-corrosion and anti-rust resistance
Reliable oxidation resistance through to 220°C
High viscosity index gives flow rates to all moving parts at low temperature, coupled with a good and reliable flow strength
Low carbon-forming tendencies
Certifications
VC-L DIN51352
DIN51506
相关链接
- SIP 1 L Oil and Bottle Airtool Oil for Air Tool
- Rocol 5 L ASO Oil Reinforcement Oil and Bottle Reinforcement Oil
- Ambersil 5 L GEAR OIL Super FG Oil and Can Gear Oil for Industrial Machinery
- Ambersil 5 L FG Oil and Can Multi-Purpose Oil for Multi Purpose
- Ambersil 5 L Gear Oil Super 2000 FG Oil and Can Light Lubricating Oil for Industrial Machinery
- Tork Unscented Oil and Grease Hand Cleaner & Soap - 1 L Bottle
- SIP 2 HP Air Compressor 22 kg, 24 L
- SIP 4.1 kW Air Compressor 25 kg, 24 L