Rocol 5 L ASO Oil Reinforcement Oil and Bottle Reinforcement Oil

小計(1 件)*

HK$6,380.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,380.80

* 參考價格

RS庫存編號:
206-5638
製造零件編號:
16016
製造商:
Rocol
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rocol

Package Size

5 L

Trade Name

ASO Oil Reinforcement

Product Type

Oil

Package Type

Bottle

Base Material

Refined Mineral Oil

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

Standardization conductor material IEC 60228, Standardization IEC 60092-350/-360/-353

Sub Type

Reinforcement Oil

豁免

COO (Country of Origin):
GB
The Rocol's ASO oil reinforcement used molybdenum disulphide oil reinforcement for non-EP mineral oil. It is economical in use as only a 5% to 10% dilution is required and it protect during initial start up where the majority of gearbox wear occur.

Molybdenum disulphide in ASO increases the load carrying and wear resistance properties of the existing mineral oil

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。