Tektronix MSO46B Series, MSO46B, 200 MHz Bench Mixed Signal Oscilloscope, 6 Channels

小計(1 件)*

HK$161,318.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$161,318.50

* 參考價格

RS庫存編號:
275-0468
Distrelec 貨號:
304-06-774
製造零件編號:
MSO46B 4-BW-200
製造商:
Tektronix
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tektronix

Product Type

Mixed Signal Oscilloscope

Bandwidth

200MHz

Number of Channels

6

Model Number

MSO46B

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Memory Depth

128Mpts

Screen Size

13.3 in

Series

MSO46B

Height

287mm

Standards/Approvals

CE, CSA

Width

405mm

Safety Category Voltage

300V

Safety Category Level

CAT II

Power Source

Mains

Vertical Resolution

12 bit

Rise Time

6ns

Plug Type

US

Minimum Time Base

20ns

Maximum Time Base

1000s/div

COO (Country of Origin):
CN
The Tektronix 4 Series Mixed Signal Oscilloscope 4 or 6 FlexChannel inputs where in each FlexChannel provides one analog signal that can be displayed as a waveform view, a spectrum view1, or both simultaneously eight digital logic inputs with TLP058 logic probe. It supporst 200 MHz, 350 MHz, 500 MHz, 1 GHz, 1.5 GHz (upgradable) bandwith and has vertical resolution of 12 bit ADC, 16 bit in High resolution mode. With a remarkably innovative pinch-swipe-zoom touchscreen user interface, a high-definition display, and 4 or 6 FlexChannel inputs that let you measure one analog or eight digital signals per channel, this oscilloscope is ready for today’s toughest challenges, and tomorrow’s too. It sets a new standard for performance, analysis, and overall user experience.

3 years standard warranty

FlexChannel technology enables maximum flexibility and broader system visibility

Unprecedented signal viewing capability

Exceptionally easy-to-use user interface lets you focus on the task at hand

Touch interaction finally done right

Variable font size

Attention to detail in the front-panel controls

Digital Phosphor technology with FastAcq high-speed waveform capture

IsoVu isolated measurement system

use this as features for all

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。