小計(1 包,共 50 件)*
HK$2,566.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$2,566.20 | HK$51.324 |
* 參考價格
- RS庫存編號:
- 197-818
- 製造零件編號:
- WL-B-05
- 製造商:
- Medicom
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Medicom | |
| Product Type | Overall | |
| Size | 2XL | |
| Colour | White | |
| Standards/Approvals | EN 13034 : 2005 +A1: 2009, EN1149-5 :2008, ISO 13934-1, ISO 7854, ISO 13935-2, EN530, EN863, EN ISO 13982-1:2004 + A1:2010, EN ISO 6530, ISO 9073-4, EN1073-2 :2002 | |
| Chest Size | 166 → 124 cm | |
| Closure Type | Zip, Self-Adhesive Flap | |
| Length | 1.94m | |
| 選取全部 | ||
|---|---|---|
品牌 Medicom | ||
Product Type Overall | ||
Size 2XL | ||
Colour White | ||
Standards/Approvals EN 13034 : 2005 +A1: 2009, EN1149-5 :2008, ISO 13934-1, ISO 7854, ISO 13935-2, EN530, EN863, EN ISO 13982-1:2004 + A1:2010, EN ISO 6530, ISO 9073-4, EN1073-2 :2002 | ||
Chest Size 166 → 124 cm | ||
Closure Type Zip, Self-Adhesive Flap | ||
Length 1.94m | ||
豁免
- COO (Country of Origin):
- CN
The Kolmi Hopen coverall is designed for optimal protection and comfort, featuring a hood, elasticated waist and ankles and breathable SMS back panel. Its durable construction includes microporous film on the front, thermally sealed seams and reinforced areas for enhanced strength. Ideal for protection against particulates, light sprays and electrostatic risks.
Self adhesive flap over zipper for secure closure
Reinforced crotch triangle for added strength
Thermally sealed seams for durability
Jersey cuffs for comfort