Medicom White Overall, M

小計(1 包,共 50 件)*

HK$1,683.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$1,683.20HK$33.664

* 參考價格

RS庫存編號:
197-822
製造零件編號:
WL-P-02
製造商:
Medicom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Medicom

Product Type

Overall

Size

M

Sub Type

Coverall

Colour

White

Standards/Approvals

EN530, EN1149-5:2008, EN863, EN1073-2:2002, ISO 13934-1, ISO 9073-4, ISO 7854 B, EN14126:2003, EN 13034:2005 +A1:2009, EN ISO 6530, ISO 13935-2, EN ISO 13982-1:2004 + A1:2010

Material

Microporous

Closure Type

Zipper

豁免

COO (Country of Origin):
CN
The Kolmi Hopen coverall is designed with a hood, elasticated waist and ankles and jersey cuffs for enhanced comfort and fit. It features a self adhesive flap over the zipper and is made of durable microporous film with 4 thread overlock stitching for superior protection in demanding environments.

Self adhesive flap over zipper for secure closure

Electrostatic discharge protection

Durable microporous film material with overlock 4 thread stitching

Jersey cuffs for comfort

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。