Delta Plus White Disposable Overall, M

小計(1 件)*

HK$43.00

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$43.00

* 參考價格

RS庫存編號:
301-795
製造零件編號:
DT221TM
製造商:
Delta Plus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Delta Plus

Size

M

Product Type

Overall

Sub Type

Body Protection

Colour

White

Reusable/Disposable

Disposable

Standards/Approvals

EN1149-5, EN14605 TYPE 3 TYPE 4, EN13034 TYPE 6, EN ISO 13982-1 TYPE 5, CE, EN14126 CATEGORY 3

Gender

Unisex

Resistance Features

Anti-Static, Chemical Resistant

Material

SMMS, Fabric

Closure Type

Waterproof Zipper

豁免

COO (Country of Origin):
CN
The Delta Plus Type 5 disposable chemical protective coveralls are highly breathable and resistant to dry particles, providing effective protection in various environments. They are ideal for applications in public works, building, finishing works, craftsmanship, maintenance, automotive, and temporary work, ensuring both safety and comfort.

Waterproof zipper

Hood integrated

Fixed hood

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。