Delta Plus White Disposable Overall, XL

小計(1 件)*

HK$50.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$50.50

* 參考價格

RS庫存編號:
301-796
製造零件編號:
DT221XG
製造商:
Delta Plus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Delta Plus

Size

XL

Product Type

Overall

Sub Type

Body Protection

Colour

White

Reusable/Disposable

Disposable

Standards/Approvals

CE, EN14605 TYPE 3 TYPE 4, EN1149-5, EN13034 TYPE 6, EN14126 CATEGORY 3, EN ISO 13982-1 TYPE 5

Gender

Unisex

Material

Fabric, SMMS

Resistance Features

Chemical Resistant, Anti-Static

Closure Type

Waterproof Zipper

豁免

COO (Country of Origin):
CN
The Delta Plus Type 5 disposable chemical protective coveralls are highly breathable and resistant to dry particles, providing effective protection in various environments. They are ideal for applications in public works, building, finishing works, craftsmanship, maintenance, automotive, and temporary work, ensuring both safety and comfort.

Waterproof zipper

Hood integrated

Fixed hood

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。