JCS 28 mm ID Black, Zinc, Zinc Plated Mild Steel P-Clip
- RS庫存編號:
- 616-300
- 製造零件編號:
- PNZH28BG
- 製造商:
- JCS
小計(1 袋,共 25 件)*
HK$609.60
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$609.60 | HK$24.384 |
* 參考價格
- RS庫存編號:
- 616-300
- 製造零件編號:
- PNZH28BG
- 製造商:
- JCS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JCS | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 28mm | |
| Width | 20mm | |
| Coating Material | Zinc | |
| Material | Zinc Plated Mild Steel | |
| Colour | Black | |
| Mounting Hole Diameter | 8.8 mm | |
| Finish | Black | |
| Standards/Approvals | BS304, EN1.4301 | |
| 選取全部 | ||
|---|---|---|
品牌 JCS | ||
Product Type P-Clip | ||
Closed Inside Diameter 28mm | ||
Width 20mm | ||
Coating Material Zinc | ||
Material Zinc Plated Mild Steel | ||
Colour Black | ||
Mounting Hole Diameter 8.8 mm | ||
Finish Black | ||
Standards/Approvals BS304, EN1.4301 | ||
- COO (Country of Origin):
- GB
The JCS P-Clip is tough and durable, offering a reliable and secure fixing solution for pipes, hoses, and cables in even the most challenging environments. Their robust design ensures long-lasting performance, making them ideal for both industrial and commercial applications where secure cable management is essential.
Absorbs vibration and prevents chafing
UV and ozone resistant
Available with heat resistant TPE liner
相关链接
- JCS 19 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 48 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 52 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 6 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 13 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 44 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 25 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 8 mm ID Black Zinc Plated Mild Steel P-Clip