可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
HK$191.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 22 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 2 | HK$191.80 | HK$1.918 |
| 3 - 6 | HK$183.70 | HK$1.837 |
| 7 + | HK$169.00 | HK$1.69 |
* 參考價格
- RS庫存編號:
- 269-1883
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Closed Inside Diameter | 14.3mm | |
| Product Type | P-Clip | |
| Width | 13mm | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Mounting Hole Diameter | 5.5 mm | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Closed Inside Diameter 14.3mm | ||
Product Type P-Clip | ||
Width 13mm | ||
Material Polyamide 66 | ||
Colour Natural | ||
Mounting Hole Diameter 5.5 mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
RS PRO 14.3 mm Natural Nylon P-Clip
Quickly secure cables, hoses and pipes into place using these natural nylon P-clips from RS PRO. These versatile clips can be used to prevent chafing and damage to components in cars, electrical equipment and domestic appliances. You can also use them as a form of internal support for machines reliant on cable grommets.;These cream-coloured P-clips are manufactured from hardwearing nylon, which means they're tough enough to withstand the knocks and scrapes of daily life. They also resist corrosion, whether it's from water and heat or acid and oil. ;Like all of the RS PRO range, this pack of P-clips has been tested for reliability and durability. This box of 25 is handy in both home and business settings, from domestic garages to IT labs and production lines.
Features and Benefits
• Closed inside diameter of 14.3 mm
• No coating/lining
• Natural colour
• Fixing-hole diameter of 5 x 20.7 mm, 5.5 mm
• Nylon material
• Width of 13 mm
Small Pack Size
Per Unit, RS stock no: 4726425
Large Pack Size
RS stock no: 2691883
相关链接
- RS PRO 15.8 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 7.9 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 9.5 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 6.4 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 14.3 mm ID Natural, Nylon P-Clip
- RS PRO 6.4 mm ID Black, Polyamide 66 P-Clip
- RS PRO 5 mm ID Black, Polyamide 66 P-Clip
- RS PRO 12.7 mm ID Black, Polyamide 66 P-Clip