RS PRO Key Stainless Steel, Brass Padlock Keyed Alike, 38 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS庫存編號:
- 195-8246
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$117.00
查看批量定價選項小計(1 件)*
HK$132.40
訂單超過 HK$250.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
- 加上 477 件從 2027年2月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$132.40 | - |
| 5 + | HK$109.00 | HK$117.00 |
* 參考價格
- RS庫存編號:
- 195-8246
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Stainless Steel, Brass | |
| Colour | Brass | |
| Width | 40mm | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Stainless Steel, Brass | ||
Colour Brass | ||
Width 40mm | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Brass Anti-Pick Padlock, 6 mm
Introducing a durable range of brass padlock from RS PRO. Featuring a 6mm stainless steel shackle and designed with a mushroom pin tumbler, it effectively resists picking by pushing tools away from the shear line. These robust solid brass padlocks are suitable for both outdoor and indoor use, offering high resistance to rust and corrosion. It includes a cut-resistant 6mm hardened Steel shackle for added security. The anti-pick padlock is keyed alike, allowing multiple padlocks to be opened with a single key for convenience.
Features and Benefits
Applications
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
相关链接
- RS PRO Key Brass Padlock Keyed Alike 40mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Key Steel 6.5 mm Shackle, 40mm Body
- RS PRO Key Stainless Steel 6 mm Shackle, 40mm Body
- RS PRO Key Brass 6 mm Shackle, 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- ABUS Key Steel 6 mm Shackle, 40mm Body