RS PRO Key Brass Padlock Keyed Alike, 22 mm Shackle Length, 6 mm Diameter, 40mm Body

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

HK$135.30

Add to Basket
選擇或輸入數量
有庫存
  • 315 件準備從其他地點送貨
  • 加上 648 件從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$135.30-
5 +HK$111.3017%

* 參考價格

RS庫存編號:
195-8254
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Lock Type

Key

Product Type

Padlock

Shackle Diameter

6mm

Shackle Length

22mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Colour

Orange

Width

40mm

Quantity Per Package

1

Weatherproof

No

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

RS PRO Keyed Alike Padlock, 40 mm


Secure sensitive equipment and restricted-access areas with a reliable RS PRO padlock. Designed for convenience and durability, it includes two keys for shared access or as a spare. The automatic locking mechanism allows for quick protection by simply pushing the shackle down, while the paracentric keyway enhances security by deterring lock-picking with its intricate design. Constructed from brass and coated for corrosion resistance, this padlock withstands exposure to chemicals and harsh environments without rusting. A coloured cover improves visibility, clearly marking restricted areas, while the strong plastic coating around the mechanism provides an added layer of defence against tampering.

Features and Benefits


  • Brass padlock

  • Plastic coated

  • Keyed alike

  • Key lock type

  • 2 Keys

  • For indoor and outdoor use

  • Body width of 40 mm

  • Shackle diameter of 6 mm

  • Shackle length of 22 mm

  • Not weatherproof

  • Available in various colours

  • Colour Variants Available Separately


  • Blue, RS stock no: 195-8250

  • Grey, RS stock no: 195-8251

  • Red, RS stock no: 195-8252

  • Green, RS stock no: 195-8253

  • Orange, RS stock no: 195-8254

  • Black, RS stock no: 195-8255

  • FAQs


    What Does Keyed Alike Mean?;With these padlocks, you no longer need to fumble around with a bunch of different keys. Each lock in the set is uniquely designed to be opened by a single key, providing unparalleled convenience and simplicity. Whether it's securing your belongings at home, in the office, or on the go, trust RS PRO to keep things secure with ease.

    Applications


  • Storage

  • Lockups

  • Cabinets

  • Toolboxes

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。