RS PRO Key Brass Padlock Keyed Alike, 21.7 mm Shackle Length, 6.3 mm Diameter, 39.8mm Body
- RS庫存編號:
- 217-7002
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$42.70
訂單超過 HK$250.00 免費送貨
有庫存
- 3,139 件準備從其他地點送貨
- 加上 288 件從 2027年1月11日 起發貨
- 加上 720 件從 2027年2月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$42.70 | - |
| 5 + | HK$35.20 | 17% |
* 參考價格
- RS庫存編號:
- 217-7002
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6.3mm | |
| Shackle Length | 21.7mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Brass | |
| Width | 39.8mm | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6.3mm | ||
Shackle Length 21.7mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Brass | ||
Width 39.8mm | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- CN
RS PRO All-Weather Brass, Stainless Steel Padlocks
The RS PRO range padlocks keep on improving, here we are proud to introduce a series of all-weather, hardened steel shackles with brass body padlocks compatible with indoor and outdoor applications. These padlocks are extremely sturdy, available with various shackle diameters, widths, and lengths and are ideal for locking cabinets, personal lockers, or storage units keeping valuables safe and secure.
Features and Benefits
RS PRO All Weather Brass, Stainless Steel Padlocks
Applications
These padlocks are excellent for added security for items within;
FAQs
What is Key Alike?
The universal definition for keyed alike is; one key can open many locks.
相关链接
- RS PRO Key Stainless Steel 6.3 mm Shackle, 39.8mm Body
- Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike 38mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 38mm Body
- RS PRO Key Brass Padlock Keyed Alike 43mm Body
- RS PRO Key Brass Padlock Keyed Alike 40mm Body
- RS PRO Key Metal Padlock Keyed Alike 2mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike 44mm Body