Master Lock Combination Padlock Brass Combination Padlock, 9 mm Shackle

小計(1 件)*

HK$279.00

Add to Basket
選擇或輸入數量
有庫存
  • 34 件準備從其他地點送貨
  • 加上 32 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$279.00

* 參考價格

RS庫存編號:
244-8332
製造零件編號:
1178D
製造商:
Master Lock
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Master Lock

Lock Type

Combination Padlock

Product Type

Combination Padlock

Shackle Diameter

9mm

Shackle Length

28mm

Bluetooth Connectivity

No

Keyed Alike

No

Material

Brass

Colour

Black

Application

Commercial, Industrial

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock resettable combination padlock is designed for commercial/industrial applications and features a 58mm wide die cast body for strength & durability and a octagonal boron-carbide shackle for ultimate cut resistance. Large ergonomic dials with exclusive blind dial feature permit operation with gloves, in low light or complete darkness. Shackle seal and dial dust cover protect internal components and dials for trouble-free operation.

4-digit combination and 10,000 possible combinations

No reset tool required

Deadlocking mechanism protects against prying, shimming and rap attacks

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。