ABUS Keyed Aluminium, Steel Safety Padlock Weatherproof, 24.5 mm Shackle Length, 8 mm Diameter, 53mm Body
- RS庫存編號:
- 704-0112
- 製造零件編號:
- 70AL/45 SILVER
- 製造商:
- ABUS
小計(1 件)*
HK$135.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 5 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$135.20 |
* 參考價格
- RS庫存編號:
- 704-0112
- 製造零件編號:
- 70AL/45 SILVER
- 製造商:
- ABUS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS | |
| Product Type | Safety Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 8mm | |
| Shackle Length | 24.5mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium, Steel | |
| Colour | Silver | |
| Width | 53mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS | ||
Product Type Safety Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 8mm | ||
Shackle Length 24.5mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium, Steel | ||
Colour Silver | ||
Width 53mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
豁免
Coated Aluminium Padlocks
Body and shackle made from aluminium
High corrosion resistance
Inner parts all rust free
Non-spark
相关链接
- ABUS Keyed Steel 8 mm Shackle, 53mm Body
- ABUS Keyed Steel 8 mm Shackle, 53mm Body
- ABUS Keyed Aluminium 8 mm Shackle, 53mm Body
- ABUS Keyed Stainless Steel 8 mm Shackle, 53mm Body
- ABUS Keyed Brass 8 mm Shackle, 53mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike 53mm Body
- ABUS Combination Padlock Brass 8 mm Shackle, 53mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof Keyed Alike 40mm Body