ABUS Keyed Aluminium, Steel Safety Padlock Weatherproof Keyed Alike, 24.5 mm Shackle Length, 8 mm Diameter, 53mm Body

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$152.70

Add to Basket
選擇或輸入數量
有庫存
  • 35 件準備從其他地點送貨
  • 加上 36 件從 2026年11月30日 起發貨
  • 加上 36 件從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 19HK$152.70
20 - 49HK$146.60
50 +HK$140.50

* 參考價格

RS庫存編號:
704-0128
製造零件編號:
70AL/45 YELLOW KA
製造商:
ABUS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABUS

Lock Type

Keyed

Product Type

Safety Padlock

Shackle Diameter

8mm

Shackle Length

24.5mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Aluminium, Steel

Colour

Yellow

Width

53mm

Application

To Lock Doors, Case

Quantity Per Package

1Per Pack

Weatherproof

Yes

Number of Keys

2

Standards/Approvals

No

豁免

ABUS Padlock


The ABUS yellow, all-weather combination safety padlock has a body width of 53mm, shackle length of 24.5mm and shackle diameter of 8mm. The body is made from aluminium and coated with NANO PROTECT steel alloy that makes the lock corrosion resistant. It has a zinc plated brass lock mechanism that prevents chemical corrosion.

Features and Benefits


Non-spark

Rust-free 5-pin tumbler mechanism with 65/40 keyway

Sealed lock body with a cover seal that protects cylinder against water and dirt

Shock absorbing vinyl case provides protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。