ABUS Keyed Titalium Weatherproof Padlock Weatherproof, 37 mm Shackle Length, 8 mm Diameter, 50mm Body

小計(1 件)*

HK$131.20

Add to Basket
選擇或輸入數量
有庫存
  • 30 件準備從其他地點送貨
  • 加上 80 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$131.20

* 參考價格

RS庫存編號:
768-9691
製造零件編號:
64TI/50
製造商:
ABUS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABUS

Product Type

Weatherproof Padlock

Lock Type

Keyed

Shackle Diameter

8mm

Shackle Length

37mm

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Titalium

Colour

Grey

Width

50mm

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

豁免

ABUS 64TI Series Titalium™ Padlocks


The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance

5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking

Through hardened steel alloy shackle: Resists saw attacks

Rustfree internal components and chrome plated cylinder: Durable security

Large tulip shaped keyhead: Convenient security

Weatherproof Padlocks


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。