小計(1 件)*
HK$712.40
訂單超過 HK$250.00 免費送貨
有庫存
- 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$712.40 |
* 參考價格
- RS庫存編號:
- 159-286
- 製造零件編號:
- 435-4L
- 製造商:
- MG Chemicals
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MG Chemicals | |
| Product Type | Paint Thinner | |
| Package Type | Can | |
| Package Size | 3.8 L | |
| Application | Enclosures, Electronic Part | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MG Chemicals | ||
Product Type Paint Thinner | ||
Package Type Can | ||
Package Size 3.8 L | ||
Application Enclosures, Electronic Part | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
The MG Chemicals 435 Thinner is a super-fast drying low VOC solvent for use with MG Chemicals conformal and EMI/RFI shielding coating products. It is designed to ensure good adherence to plastic substrates. This fast drying time of 435 makes it a good choice for the spray application of EMI/RFI shielding and conformal coatings that require a low VOC and quick drying.
Low VOC
Fast evaporation rate
Enhances adhesion to plastic substrates
Highly miscible with other common organic solvents
Compatible with most substrates used in electronic parts and enclosures
相关链接
- MG Chemicals 3.78 L Can Remover, Removes Adhesive
- MG Chemicals Acrylic Conformal Coating -65 °C min, 130 °C max
- MG Chemicals Acetone 1 L Can
- MG Chemicals Clear Acetone Conformal Coating Thinners, 1 L Tin
- MG Chemicals 945 ml Can Remover, Removes Adhesive
- MG Chemicals Super ShieldTM Silver Coated Copper Epoxy Conductive Paint 843ER Conductive Paint, 250 ml in Smooth Silver
- MG Chemicals Nickel Conformal Coating -40 °C min, 120 °C max
- MG Chemicals Silver Polyurethane Conductive Paint for Electronic Sporting Equipment, Consumer Electronics