MG Chemicals Super ShieldTM Silver Coated Copper Epoxy Conductive Paint 843ER Conductive Paint, 250 ml in Smooth Silver
- RS庫存編號:
- 238-4464
- 製造零件編號:
- 843ER-250ML
- 製造商:
- MG Chemicals
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 238-4464
- 製造零件編號:
- 843ER-250ML
- 製造商:
- MG Chemicals
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MG Chemicals | |
| Product Type | Conductive Paint | |
| Colour | Silver | |
| Finish | Smooth | |
| Standards/Approvals | ISO 9001:2015 Quality Management System | |
| Package Size | 250 ml | |
| Trade Name | Super ShieldTM Silver Coated Copper Epoxy Conductive Paint 843ER | |
| 選取全部 | ||
|---|---|---|
品牌 MG Chemicals | ||
Product Type Conductive Paint | ||
Colour Silver | ||
Finish Smooth | ||
Standards/Approvals ISO 9001:2015 Quality Management System | ||
Package Size 250 ml | ||
Trade Name Super ShieldTM Silver Coated Copper Epoxy Conductive Paint 843ER | ||
豁免
- COO (Country of Origin):
- CA
The MG Chemical silver-coated copper Epoxy Paint, is a 2-part epoxy-based conductive coating, pigmented with highly conductive silver-coated copper flake. The cured paint is smooth and extremely hard. It is abrasion, scratch, and mar resistant. It adheres very strongly to plastics, including chemically resistant and low energy plastics, as well as metal, glass, ceramic and wood.
Excellent conductivity
Provides good RFI shielding
Extreme durability and adhesion
Strong solvent resistance
Excellent corrosion and salt fog resistance
相关链接
- MG Chemicals Silver Polyurethane Conductive Paint for Electronic Sporting Equipment, Consumer Electronics
- MG Chemicals Silver Acrylic Resin Conductive Lacquer for
- MG Chemicals Silver Conductive Syringe Super Glue for use with Conductive Connections Seam Fill,
- MG Chemicals Silver Conductive Syringe Super Glue for use with Seam Fill Conductive Connections,
- MG Chemicals 3.8 L Can Paint Thinner
- Hammerite 400 ml Silver Smooth Spray Paint
- MG Chemicals Silver Grey Acrylic Conductive Lacquer for Remote Control Mixing Board Game Controller
- MG Chemicals Carbon Conductive Silicone Grease 85 ml