RS PRO Red Panel Mount Indicator, 24 V ac, 24V dc, 20mA, Solder Tab Termination, Flush

享受批量購買折扣

額外添加15件可節省2%

查看批量定價選項

小計(1 件)*

HK$98.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 58 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$98.70-
15 - 49HK$96.302%
50 - 99HK$92.206%
100 - 499HK$89.409%
500 +HK$73.6025%

* 參考價格

RS庫存編號:
204-861
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Voltage

24V ac, 24V ac

Product Type

Panel Mount Indicator

Light Output Colour

Red

Current

20mA

Termination Type

Solder Tab

Bezel Style

Flush

Bezel Colour

Silver

Length

51.5mm

Mount Hole Size

22 mm

COO (Country of Origin):
GB
LED Panel Indicators, 22mm Mounting, 12 & 24V a.c./d.c. with Lamp Test Facility

Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.

Features and Benefits:

"• 16mm coloured diffused round or flat lens

• 25mm dia. chrome bezel

• High brightness

• Extra positive terminal to allow maximum circuit design flexibility

• Operating Temperature: -20°C to +60°C

• Life Expectancy: 100000 Hours

• Has 2 negative terminals to allow "daisy chaining"

• Supplied with fixing nut, washer and gasket

• 0.11in. (2.8x0.8mm) terminals connections"

Note

*It is recommended that the spare terminals are insulated if not used.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。