RS PRO Green Panel Mount Indicator, 2V dc, 20mA, Lead Wire Termination, Prominent
- RS庫存編號:
- 206-514
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$14.90
訂單超過 HK$250.00 免費送貨
有庫存
- 79 件準備從其他地點送貨
- 加上 100 件從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$14.90 |
| 15 - 49 | HK$14.50 |
| 50 - 99 | HK$14.00 |
| 100 - 499 | HK$13.70 |
| 500 + | HK$11.30 |
* 參考價格
- RS庫存編號:
- 206-514
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 2V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 18.5mm | |
| Mount Hole Size | 12 mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 2V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 18.5mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- GB
Snap-in LED Indicators 12mm Mount
8 mm tinted diffused epoxy lens;Snap-in fixing, requires no additional hardware;Black plastic recessed style bezel enhances LED contrast;500 mm length wire lead connection;Life expectancy: 60000 Hours;Mounting hole size: Ø12 mm
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
相关链接
- RS PRO Green Panel Mount Indicator 20mA Prominent
- RS PRO Green Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Green Panel Mount Indicator 20mA Prominent
- RS PRO Blue Indicator 20mA Prominent
- RS PRO Red Panel Mount Indicator 20mA Prominent
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
- RS PRO Red Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Prominent