RS PRO Blue Panel Mount Indicator, 24 V ac, 24V dc, 20mA, Solder Tab Termination, Prominent
- RS庫存編號:
- 211-639
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$140.73
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$140.73 |
| 15 - 49 | HK$135.11 |
| 50 - 99 | HK$129.48 |
| 100 + | HK$126.66 |
* 參考價格
- RS庫存編號:
- 211-639
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24V ac, 24V ac | |
| Light Output Colour | Blue | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 51.5mm | |
| Mount Hole Size | 22 mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 24V ac, 24V ac | ||
Light Output Colour Blue | ||
Current 20mA | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 51.5mm | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- GB
LED Panel Indicators, 22mm Mounting, 12 & 24V a.c./d.c. with Lamp Test Facility
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
"• 16mm coloured diffused round or flat lens
• 25mm dia. chrome bezel
• High brightness
• Extra positive terminal to allow maximum circuit design flexibility
• Operating Temperature: -20°C to +60°C
• Life Expectancy: 100000 Hours
• Has 2 negative terminals to allow "daisy chaining"
• Supplied with fixing nut, washer and gasket
• 0.11in. (2.8x0.8mm) terminals connections"
Note
*It is recommended that the spare terminals are insulated if not used.
相关链接
- RS PRO Blue Panel Mount Indicator 24V dc Solder Tab Termination, Prominent
- RS PRO Blue Panel Mount Indicator 24V dc Solder Tab Termination Prominent
- RS PRO Blue Panel Mount Indicator 24V dc Solder Tab Termination Panel Mount, Prominent
- RS PRO Red Panel Mount Indicator 24V dc Solder Tab Termination, Prominent
- RS PRO Yellow Panel Mount Indicator 24V dc Solder Tab Termination, Prominent
- RS PRO White Panel Mount Indicator 24V dc Solder Tab Termination, Prominent
- RS PRO Green Panel Mount Indicator 24V dc Solder Tab Termination, Prominent
- RS PRO Blue Panel Mount Indicator 20mA Prominent