Bulgin Green Panel Mount Indicator, 2.2V dc, 30mA, Lead Wire Termination, Prominent
- RS庫存編號:
- 585-179
- Distrelec 貨號:
- 300-91-955
- 製造零件編號:
- DX1093/GN
- 製造商:
- Bulgin
享受批量購買折扣
額外添加25件可節省3%
查看批量定價選項小計(1 件)*
HK$212.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 254 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$212.50 | - |
| 25 - 49 | HK$206.10 | 3% |
| 50 - 99 | HK$199.60 | 6% |
| 100 - 249 | HK$195.30 | 8% |
| 250 + | HK$190.50 | 10% |
* 參考價格
- RS庫存編號:
- 585-179
- Distrelec 貨號:
- 300-91-955
- 製造零件編號:
- DX1093/GN
- 製造商:
- Bulgin
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bulgin | |
| Voltage | 2.2V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 30mA | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 9mm | |
| Mount Hole Size | 8 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bulgin | ||
Voltage 2.2V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 30mA | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 9mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- TN
LED Indicator, 8mm Mount
5mm tinted diffused epoxy lens
Satin chrome brass housing
IP66 rated (front panel)
Recessed or prominent bezel style
Mounting Hole Size: 8mm Dia.
Operating Temperature: -40 to +85°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
相关链接
- Bulgin Red Indicator 30mA Prominent
- Bulgin Green Panel Mount Indicator 30mA Recessed
- Bulgin Red Panel Mount Indicator 30mA IP67, Prominent
- Bulgin Green Panel Mount Indicator 30mA IP67, Recessed
- Marl Yellow Panel Mount Indicator 30mA Prominent
- Marl Yellow Panel Mount Indicator 30mA Prominent
- Bulgin Red Panel Mount Indicator 30mA Recessed
- Bulgin Red Panel Mount Indicator 30mA IP67, Recessed