RS PRO Green Panel Mount Indicator, 12V dc, 20mA, Solder Lug Termination, IP67, Flush
- RS庫存編號:
- 124-6401
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$66.60
訂單超過 HK$250.00 免費送貨
有庫存
- 31 件準備從其他地點送貨
- 加上 60 件從 2026年10月26日 起發貨
- 加上 120 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$66.60 |
| 15 - 49 | HK$64.60 |
| 50 - 99 | HK$62.60 |
| 100 - 499 | HK$61.30 |
| 500 + | HK$50.40 |
* 參考價格
- RS庫存編號:
- 124-6401
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 32.7mm | |
| Mount Hole Size | 12 mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 12V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 32.7mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- GB
12mm Flush Bezel IP67 LED Panel Indicators
12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.
Features and Benefits
• Flush to panel mounting
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals
Applications:
• Process Controls
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool
Standards
UL
相关链接
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
- RS PRO Red Panel Mount Indicator 20mA IP67, Flush
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
- RS PRO Orange Panel Mount Indicator 20mA IP67, Flush
- RS PRO White Panel Mount Indicator 20mA IP67, Flush
- APEM Green Panel Mount Indicator 20mA, Solder Lug Termination
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush