CML Innovative Technologies LED Prominent Panel Indicator, Green Panel Mount Indicator 1904X Series, 8 mm, Tab

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$28.50

Add to Basket
選擇或輸入數量
有庫存
  • 44 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$28.50
10 - 99HK$28.00
100 +HK$27.50

* 參考價格

RS庫存編號:
224-3550
製造零件編號:
19040361
製造商:
CML Innovative Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

19mA

Sub Type

LED Prominent Panel Indicator

LED Colour

Green

Terminal Type

Tab

IP Rating

IP67

Mount Hole Size

8 mm

Minimum Supply Voltage

24V ac

Maximum Supply Voltage

24V ac

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

30mcd

Length

35mm

Standards/Approvals

RoHS, REACH SVHC

Series

1904X

COO (Country of Origin):
GB
The CML Innovative Technologies panel mount indicator has green colour LED with 24Vac rating. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has prominent satin chrome bezel and comes in M8 size.

It is RoHS and REACH SVHC compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。