CML Innovative Technologies LED Recessed Panel Indicator, Green Panel Mount Indicator 1905X Series, 8 mm, Wire
- RS庫存編號:
- 224-3574
- 製造零件編號:
- 19051001
- 製造商:
- CML Innovative Technologies
享受批量購買折扣
額外添加10件可節省HK$7.00
查看批量定價選項小計(1 件)*
HK$32.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 50 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$32.70 | - |
| 10 - 99 | HK$32.00 | HK$7.00 |
| 100 + | HK$30.20 | HK$250.00 |
* 參考價格
- RS庫存編號:
- 224-3574
- 製造零件編號:
- 19051001
- 製造商:
- CML Innovative Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED Recessed Panel Indicator | |
| Terminal Type | Wire | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Minimum Supply Voltage | 2.2V | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2.2V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 20mcd | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Length | 18mm | |
| Series | 1905X | |
| 選取全部 | ||
|---|---|---|
品牌 CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Sub Type LED Recessed Panel Indicator | ||
Terminal Type Wire | ||
LED Colour Green | ||
IP Rating IP40 | ||
Minimum Supply Voltage 2.2V | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2.2V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 20mcd | ||
Standards/Approvals RoHS, REACH SVHC | ||
Length 18mm | ||
Series 1905X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has green colour LED with 2.2V forward voltage. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has recessed satin chrome bezel and comes in M8 size.
It is RoHS and REACH SVHC compliant
相关链接
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Wire
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Wire
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm
- CML Innovative Technologies Recessed LED Indicator with Lead M8, Wire
- CML Innovative Technologies Recessed LED Indicator with Lead M8, Wire
- CML Innovative Technologies LED Recessed Panel Indicator M8 IP67 12V
- CML Innovative Technologies LED M8 IP67 12V dc