Oxley LED, Green Panel Mount Indicator STR/LH/8 Series Series, 8 mm, Flying Lead Termination, IP68
- RS庫存編號:
- 361-3766
- 製造零件編號:
- STR/LH/8/FL30/GN
- 製造商:
- Oxley
享受批量購買折扣
額外添加25件可節省3%
查看批量定價選項小計(1 件)*
HK$359.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$359.80 | - |
| 25 - 49 | HK$349.00 | 3% |
| 50 - 99 | HK$338.20 | 6% |
| 100 - 249 | HK$331.00 | 8% |
| 250 + | HK$323.80 | 10% |
* 參考價格
- RS庫存編號:
- 361-3766
- 製造零件編號:
- STR/LH/8/FL30/GN
- 製造商:
- Oxley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Oxley | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Flying Lead | |
| IP Rating | IP68 | |
| Mount Hole Size | 8 mm | |
| Luminous Intensity | 1250mcd | |
| Standards/Approvals | IP68, RoHS | |
| Length | 26mm | |
| Series | STR/LH/8 Series | |
| 選取全部 | ||
|---|---|---|
品牌 Oxley | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Flying Lead | ||
IP Rating IP68 | ||
Mount Hole Size 8 mm | ||
Luminous Intensity 1250mcd | ||
Standards/Approvals IP68, RoHS | ||
Length 26mm | ||
Series STR/LH/8 Series | ||
LED Indicators 8mm Mounting, High Contrast Convex Lens, STR / LH / 8 Series
High contrast 8mm white diffused convex glass lens
IP68 sealed
Black anodised aluminium alloy bezel
Housing designed to prevent rotation
Shock and vibration resistant
Supplied with sealing ring, fixing nut and crinkle washer
Mounting Hole Size: 8 to 8.1mm Dia.
Operating Temperature: -40 to +85°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device