Signal Construct LED, Green Panel Mount Indicator SKGD Series, 5 mm, Solder Tab Termination, IP67 28V
- RS庫存編號:
- 369-3223
- 製造零件編號:
- SKGD05204
- 製造商:
- Signal Construct
享受批量購買折扣
額外添加25件可節省2%
查看批量定價選項小計(1 件)*
HK$43.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 142 件從 2026年11月09日 起發貨
- 加上 210 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$43.40 | - |
| 25 - 49 | HK$42.50 | 2% |
| 50 - 99 | HK$41.20 | 5% |
| 100 - 249 | HK$40.20 | 7% |
| 250 + | HK$39.30 | 9% |
* 參考價格
- RS庫存編號:
- 369-3223
- 製造零件編號:
- SKGD05204
- 製造商:
- Signal Construct
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Solder Tab | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 5 mm | |
| Maximum Supply Voltage | 28V | |
| Luminous Intensity | 12mcd | |
| Standards/Approvals | RoHS | |
| Length | 25.4mm | |
| Series | SKGD | |
| 選取全部 | ||
|---|---|---|
品牌 Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Solder Tab | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 5 mm | ||
Maximum Supply Voltage 28V | ||
Luminous Intensity 12mcd | ||
Standards/Approvals RoHS | ||
Length 25.4mm | ||
Series SKGD | ||
- COO (Country of Origin):
- DE
LED Indicators, 5mm Mounting, 6, 12 & 24Vdc
Snap-in fixing, requires no additional hardware
6.2mm coloured diffused low profile super-flat polycarbonate fresnel lens
Solder lug connections