Signal Construct Green Indicator, 24V, 10mA, Solder Tab Termination, Recessed
- RS庫存編號:
- 369-4608
- 製造零件編號:
- SMFP08214
- 製造商:
- Signal Construct
可享批量折扣
查看批量定價選項小計(1 件)*
HK$48.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 31 件從 2026年11月09日 起發貨
- 加上 80 件從 2027年2月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$48.70 |
| 10 - 24 | HK$47.20 |
| 25 - 49 | HK$46.10 |
| 50 - 99 | HK$45.00 |
| 100 + | HK$43.80 |
* 參考價格
- RS庫存編號:
- 369-4608
- 製造零件編號:
- SMFP08214
- 製造商:
- Signal Construct
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Signal Construct | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Light Output Colour | Green | |
| Current | 10mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Length | 33.7mm | |
| Mount Hole Size | 8 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Signal Construct | ||
Voltage 24V | ||
Product Type Indicator | ||
Light Output Colour Green | ||
Current 10mA | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Length 33.7mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- DE
LED Indicator, 8mm Mount, 12 & 24Vdc
5mm flat, colour diffused epoxy lens
9.5mm low profile recessed style bezel, bright satin, black or matt chrome plated brass housing
Solder tags
Supplied with
fixing nut & spring washer
相关链接
- Signal Construct Red Indicator 10mA Recessed
- Signal Construct Red Indicator 10mA Recessed
- Signal Construct Red Indicator 28 V Solder Tab Termination, Recessed
- Signal Construct Green Panel Mount Indicator 28 V Solder Tab Termination Panel Mount Recessed
- Signal Construct Yellow Panel Mount Indicator 28 V Solder Tab Termination Panel Mount Recessed
- Signal Construct Green Indicator 28 V Lead Wire Termination, Recessed
- Signal Construct Yellow Indicator 28 V Lead Wire Termination, Recessed
- Signal Construct White Indicator 28 V Solder Tab Termination, Flush