Sloan LED Panel Mount Indicator 951 Series, 22 mm, FASTON Termination, IP65 12V
- RS庫存編號:
- 510-8581
- 製造零件編號:
- 951GGOB
- 製造商:
- Sloan
可享批量折扣
查看批量定價選項小計(1 件)*
HK$435.80
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 10 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$435.80 |
| 15 - 49 | HK$434.60 |
| 50 - 99 | HK$433.40 |
| 100 - 199 | HK$431.90 |
| 200 + | HK$431.00 |
* 參考價格
- RS庫存編號:
- 510-8581
- 製造零件編號:
- 951GGOB
- 製造商:
- Sloan
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sloan | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | FASTON | |
| IP Rating | IP65 | |
| Mount Hole Size | 22 mm | |
| Maximum Supply Voltage | 12V | |
| Luminous Intensity | 4cd | |
| Length | 60mm | |
| Series | 951 | |
| 選取全部 | ||
|---|---|---|
品牌 Sloan | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type FASTON | ||
IP Rating IP65 | ||
Mount Hole Size 22 mm | ||
Maximum Supply Voltage 12V | ||
Luminous Intensity 4cd | ||
Length 60mm | ||
Series 951 | ||
豁免
- COO (Country of Origin):
- CZ
Sloan 22mm IP65 LED Indicators, 951 Series
Sealed LED indicators for rear panel mount.
Visible even in direct sunlight due to the four integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20mA.