Marl Panel Mount LED Indicator, Red Panel Mount Indicator 538 Series, 12.7 mm, Solder Tab Termination, IP67 28V dc
- RS庫存編號:
- 666-7296
- 製造零件編號:
- 538-501-63
- 製造商:
- Marl
享受批量購買折扣
額外添加15件可節省HK$189.00
查看批量定價選項小計(1 件)*
HK$418.70
訂單超過 HK$250.00 免費送貨
有庫存
- 44 件準備從其他地點送貨
- 加上 60 件從 2026年11月12日 起發貨
- 加上 60 件從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 14 | HK$418.70 | - |
| 15 - 49 | HK$406.10 | HK$189.00 |
| 50 - 99 | HK$393.70 | HK$1,250.00 |
| 100 - 249 | HK$386.30 | HK$3,240.00 |
| 250 + | HK$376.90 | HK$10,450.00 |
* 參考價格
- RS庫存編號:
- 666-7296
- 製造零件編號:
- 538-501-63
- 製造商:
- Marl
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Marl | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 16mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 12.7 mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 28V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 236mcd | |
| Length | 37mm | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Series | 538 | |
| Lens Finish | Diffused | |
| 選取全部 | ||
|---|---|---|
品牌 Marl | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 16mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 12.7 mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 28V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 236mcd | ||
Length 37mm | ||
Standards/Approvals CE, UKCA, RoHS | ||
Series 538 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
LED Indicator, 12.7mm Mount, 12-28Vdc/110Vac, 538 Series
Stainless steel housing
Full internal potting to resist shock and vibration
Sealed to IP67
相关链接
- Marl Panel Mount LED Indicator 12.7 mm IP67 28V dc
- Marl Panel Mount LED Indicator 12.7 mm IP67 28V dc
- Marl Panel Mount LED Indicator 12.7 mm IP67 28V dc
- Marl Panel Mount LED Indicator 12.7 mm IP67 28V dc
- Marl Panel Mount LED Indicator 12.7 mm IP67 28V
- Marl Solder Tab Termination 28V 12.7 mm
- Marl Panel Mount LED Indicator 12.7 mm IP67 28V dc
- Marl Panel Mount LED Indicator 12.7 mm IP67 28V dc