RS PRO Green Panel Mount Indicator, 12V dc, 20mA, Solder Tab Termination, IP67, Flush
- RS庫存編號:
- 700-1564
- 製造商:
- RS PRO
享受批量購買折扣
額外添加15件可節省HK$52.50
查看批量定價選項小計(1 件)*
HK$116.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 32 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 14 | HK$116.60 | - |
| 15 - 49 | HK$113.10 | HK$52.50 |
| 50 - 99 | HK$109.70 | HK$345.00 |
| 100 - 499 | HK$109.00 | HK$760.00 |
| 500 + | HK$87.70 | HK$14,450.00 |
* 參考價格
- RS庫存編號:
- 700-1564
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 27mm | |
| Mount Hole Size | 6 mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 12V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 27mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features convenient solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)
• Bi-colour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced
Approvals
UL
Supplied with
fixing nut, spring washer
相关链接
- RS PRO Red Panel Mount Indicator 20mA Flush
- RS PRO Yellow Panel Mount Indicator 20mA Flush
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
- RS PRO Panel Mount Indicator 20mA IP67, Flush
- RS PRO White Panel Mount Indicator 20mA IP67, Flush
- RS PRO Red Panel Mount Indicator 20mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Flush