APEM Red Panel Mount Indicator, 24V dc, 20mA, Solder Lug Termination
- RS庫存編號:
- 786-4280
- 製造零件編號:
- QS121XXR24
- 製造商:
- APEM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$43.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 457 件從 2026年11月09日 起發貨
- 加上 200 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$43.60 |
| 25 - 49 | HK$42.30 |
| 50 - 99 | HK$40.90 |
| 100 - 399 | HK$40.10 |
| 400 + | HK$38.90 |
* 參考價格
- RS庫存編號:
- 786-4280
- 製造零件編號:
- QS121XXR24
- 製造商:
- APEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APEM | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24V dc | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| Bezel Colour | Red | |
| Length | 28.5mm | |
| Mount Hole Size | 12 mm | |
| 選取全部 | ||
|---|---|---|
品牌 APEM | ||
Product Type Panel Mount Indicator | ||
Voltage 24V dc | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Solder Lug | ||
Bezel Colour Red | ||
Length 28.5mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- GB
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
相关链接
- APEM Red Panel Mount Indicator 20mA, Solder Lug Termination
- APEM Red Panel Mount Indicator 20mA, Solder Lug Termination
- APEM Green Panel Mount Indicator 20mA, Solder Lug Termination
- APEM White Panel Mount Indicator 20mA, Solder Lug Termination
- APEM Blue Panel Mount Indicator 20mA, Solder Lug Termination
- APEM Green Panel Mount Indicator 20mA, Solder Lug Termination
- APEM Orange Panel Mount Indicator 20mA, Solder Lug Termination
- APEM White Panel Mount Indicator 20mA, Solder Lug Termination