Marl Red Panel Mount Indicator, 48 V ac, 48V dc, 8 V ac, 8 V dc, 20mA, Lead Termination, Prominent
- RS庫存編號:
- 789-4240
- 製造零件編號:
- 660-305-64
- 製造商:
- Marl
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$270.12
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$270.12 |
| 15 - 49 | HK$262.03 |
| 50 - 99 | HK$253.91 |
| 100 - 249 | HK$248.51 |
| 250 + | HK$243.10 |
* 參考價格
- RS庫存編號:
- 789-4240
- 製造零件編號:
- 660-305-64
- 製造商:
- Marl
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Marl | |
| Product Type | Panel Mount Indicator | |
| Voltage | 48V ac, 48V ac, 8V ac, 8V ac | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Lead | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 22.6mm | |
| Mount Hole Size | 5.9 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Marl | ||
Product Type Panel Mount Indicator | ||
Voltage 48V ac, 48V ac, 8V ac, 8V ac | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Lead | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 22.6mm | ||
Mount Hole Size 5.9 mm | ||
Marl 6mm IP67 Multi-Voltage LED Panel Indicators - 660 Series
6mm mounting
Plastic housing
Range of LED colours
Sealed to IP67
Solder pins or wire terminations
Diffused lens
相关链接
- Marl 660 Series Red Panel Mount Indicator 48V dc 8 V dc Lead Termination, Prominent
- Marl Red Panel Mount Indicator 20mA, Prominent
- Marl 651 Series Red Panel Mount Indicator 20mA, Prominent
- Marl Red Panel Mount Indicator 20mA Prominent
- Marl Yellow Panel Mount Indicator 20mA IP67, Prominent
- Marl Red Panel Mount Indicator 20mA IP67, Prominent
- Marl Red Panel Mount Indicator 20mA IP68, Prominent
- Marl 651 Series Red Panel Mount Indicator 20mA Prominent